Part Details for SR6B6K15 by TE Connectivity
Overview of SR6B6K15 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR6B6K15
SR6B6K15 CAD Models
SR6B6K15 Part Data Attributes
|
SR6B6K15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR6B6K15
TE Connectivity
SPECIAL RELAY-SAFETY RELAY, 6PST, MOMENTARY, 0.053A (COIL), 15VDC (COIL), 800mW (COIL), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 16.5 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 55 mm | |
Coil Current(AC)-Max | 0.053 A | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 11.3 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 1.5 V | |
Coil Resistance | 281 Ω | |
Coil Voltage(DC)-Max | 15 V | |
Coil Voltage-Nom | 15 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
Electrical Life | 6050 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 55mm x 16.5mm x 16.5mm | |
Reference Standard | TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | 6PST | |
Relay Type | SAFETY RELAY | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |