SR657A220DAR
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015,

Overview of SR657A220DAR by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR657A220DAR by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR657A220DAR by Kyocera AVX Components

SR657A220DAR
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 3015
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
2.2727%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Bulk
Positive Tolerance
2.2727%
Rated (DC) Voltage (URdc)
500 V
Size Code
3015
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SR657A220DAR
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015,
    VS

Alternate Parts for SR657A220DAR

This table gives cross-reference parts and alternative options found for SR657A220DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR657A220DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SL307A220DABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SL307A220DABT
SL657A220DABTR2 Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SL657A220DABTR2
SR307A220DARTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SR307A220DARTRX
SR657A220DARAP1 Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SR657A220DARAP1
SR307A220DARAP1 Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SR307A220DARAP1
SR657A220DARTR1 Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SR657A220DARTR1
SL657A220DABAP1 Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SL657A220DABAP1
SR307A220DAR Ceramic Capacitor, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SR307A220DAR
SL657A220DABT Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SL657A220DABT
SL657A220DABTRX Ceramic Capacitor, Multilayer, Ceramic, 500V, 2.2727% +Tol, 2.2727% -Tol, C0G, -/+30ppm/Cel TC, 0.000022uF, 3015, Kyocera AVX Components SR657A220DAR vs SL657A220DABTRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR657A220DAR by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR657A220DAR by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR657A220DAR would you like to use for your alert(s)?
  • Please alert me when SR657A220DAR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR657A220DAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR657A220DAR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR657A220DAR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR657A220DAR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR657A220DAR by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: