Part Details for SR652C473KTRTRX by Kyocera AVX Components
Overview of SR652C473KTRTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR652C473KTRTRX
SR652C473KTRTRX CAD Models
SR652C473KTRTRX Part Data Attributes
|
SR652C473KTRTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR652C473KTRTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR652C473KTRTRX
This table gives cross-reference parts and alternative options found for SR652C473KTRTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR652C473KTRTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR652C473KAATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KAATR1 |
SR652C473KTR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KTR |
SR652C473KTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KTRTR1 |
SR652C473KARTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KARTR2 |
SR652C473KAATRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KAATRX |
SR652C473KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KARTRX |
SR652C473KAT | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KAT |
SR652C473KAA | Ceramic Capacitor, Ceramic, 200V, X7R, -/+15ppm/Cel TC, 0.047uF, 3015 | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KAA |
SR652C473KTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KTRTR2 |
SR652C473KATTR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 3015, | Kyocera AVX Components | SR652C473KTRTRX vs SR652C473KATTR1 |