Part Details for SR651A223JAATRX by Kyocera AVX Components
Overview of SR651A223JAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR651A223JAATRX
SR651A223JAATRX CAD Models
SR651A223JAATRX Part Data Attributes
|
SR651A223JAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR651A223JAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR651A223JAATRX
This table gives cross-reference parts and alternative options found for SR651A223JAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR651A223JAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR651A223JTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JTRTR2 |
SR651A223JTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JTRTR1 |
SR651A223JAATR2 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JAATR2 |
SR651A223JAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JAT |
SR651A223JATTR1 | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JATTR1 |
SR651A223JARTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JARTRX |
SR651A223JAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JAA |
SR651A223JTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JTRTRX |
SR651A223JATTRX | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.022uF, 3015, | Kyocera AVX Components | SR651A223JAATRX vs SR651A223JATTRX |