Part Details for SR626SW by Seiko Instruments Inc
Overview of SR626SW by Seiko Instruments Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SR626SW
SR626SW CAD Models
SR626SW Part Data Attributes:
|
SR626SW
Seiko Instruments Inc
Buy Now
Datasheet
|
Compare Parts:
SR626SW
Seiko Instruments Inc
Primary Battery, Silver Oxide, 1.55V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEIKO INSTRUMENTS USA INC | |
Reach Compliance Code | unknown | |
Battery Chemistry | SILVER OXIDE | |
Battery Type | PRIMARY | |
Diameter | 6.8 mm | |
Height | 2.6 mm | |
Terminal Type | BUTTON(+), FLAT(-) | |
Voltage | 1.55 V | |
Weight | 0.39 g |