Part Details for SR621K40D by Walsin Technology Corporation
Overview of SR621K40D by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR621K40D
SR621K40D CAD Models
SR621K40D Part Data Attributes
|
SR621K40D
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR621K40D
Walsin Technology Corporation
Varistor, 505V, 800J, Chassis Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Category CO2 Kg | 4.54 | |
Candidate List Date | 2018-01-15 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.22 | |
Circuit RMS Voltage-Max | 390 V | |
Energy Absorbing Capacity-Max | 800 J | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | LUG | |
Working Voltage | 505 V |
Alternate Parts for SR621K40D
This table gives cross-reference parts and alternative options found for SR621K40D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR621K40D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VZ40D621KN | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | SR621K40D vs VZ40D621KN |
VZ34R621KF | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | SR621K40D vs VZ34R621KF |
VZ34R621KD | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | SR621K40D vs VZ34R621KD |
S7580ZOV391RA800 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED | Maida Development Company | SR621K40D vs S7580ZOV391RA800 |
B72241L0381K102 | Varistor, 505V, 800J, Chassis Mount | TDK Corporation | SR621K40D vs B72241L0381K102 |
VZ40D621KS | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT | World Products Inc | SR621K40D vs VZ40D621KS |
L-D7580ZOV391RA800 | Varistor, 505V, 800J, Chassis Mount | Maida Development Company | SR621K40D vs L-D7580ZOV391RA800 |
VZ34R621KA | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | SR621K40D vs VZ34R621KA |
B72242L0381K100 | RESISTOR, VOLTAGE DEPENDENT, 505V, 800J, CHASSIS MOUNT, RADIAL LEADED | TDK Epcos | SR621K40D vs B72242L0381K100 |
VZ40D621KF | Varistor, 505V, 800J, Chassis Mount, RADIAL LEADED | World Products Inc | SR621K40D vs VZ40D621KF |