There are no models available for this part yet.
Overview of SR595E104MARTR2 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SR595E104MARTR2 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR595E104MARTR2
|
Avnet Americas | RDL,CONF,Z5U,.1UF,50V,20%,0.2X0.2,0.2LS,TR2, - Tape and Reel (Alt: SR595E104MARTR2) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ |
CAD Models for SR595E104MARTR2 by Kyocera AVX Components
Part Data Attributes for SR595E104MARTR2 by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2012
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
5.08 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
10 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
2012
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Z5U
|
Temperature Coefficient
|
-56/+22% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.175 mm
|
Alternate Parts for SR595E104MARTR2
This table gives cross-reference parts and alternative options found for SR595E104MARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR595E104MARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR595E104MAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MAT |
SR595E104MAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MAA |
SR215E104MATTRX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR215E104MATTRX |
SR595E104MAATRX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MAATRX |
SR215E104MTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR215E104MTRTR1 |
SR595E104MATTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MATTR1 |
SR595E104MAATR2 | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 0.1uF, 2012 | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MAATR2 |
SR595E104MATTR2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2012, | Kyocera AVX Components | SR595E104MARTR2 vs SR595E104MATTR2 |
SR215E104MAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, Z5U, 0.1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR595E104MARTR2 vs SR215E104MAT |
SR215E104MTR | Cap,Ceramic,100nF,50VDC,20% -Tol,20% +Tol,Z5U TC Code,-56,22% TC | Kyocera AVX Components | SR595E104MARTR2 vs SR215E104MTR |