Part Details for SR595C222KAATRX by Kyocera AVX Components
Overview of SR595C222KAATRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR595C222KAATRX
SR595C222KAATRX CAD Models
SR595C222KAATRX Part Data Attributes
|
SR595C222KAATRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR595C222KAATRX
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2012 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2012 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR595C222KAATRX
This table gives cross-reference parts and alternative options found for SR595C222KAATRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR595C222KAATRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR215C222KTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KTRTR2 |
SR215C222KAATR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KAATR1 |
SR215C222KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KTRTRX |
SR225C222KAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, X7R, 0.0022uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR595C222KAATRX vs SR225C222KAT |
SR215C222KATTR1 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KATTR1 |
SR215C222KAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Through Hole Mount, 2012, RADIAL LEADED | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KAA |
SR595C222KATTRX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR595C222KATTRX |
SR595C222KAT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR595C222KAT |
SR595C222KATTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR595C222KATTR2 |
SR215C222KARTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0022uF, 2012, | Kyocera AVX Components | SR595C222KAATRX vs SR215C222KARTRX |