Part Details for SR595A102KARTR2 by Kyocera AVX Components
Overview of SR595A102KARTR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR595A102KARTR2
SR595A102KARTR2 CAD Models
SR595A102KARTR2 Part Data Attributes
|
SR595A102KARTR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR595A102KARTR2
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE |
Alternate Parts for SR595A102KARTR2
This table gives cross-reference parts and alternative options found for SR595A102KARTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR595A102KARTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR075A102KARTR2 | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs SR075A102KARTR2 |
MR045A102KTTTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs MR045A102KTTTRX |
MR045A102KTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR595A102KARTR2 vs MR045A102KTT |
MR045A102KTATRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs MR045A102KTATRX |
SR275A102KA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs SR275A102KA-RTR2 |
LCANPOHTR102K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SR595A102KARTR2 vs LCANPOHTR102K |
LCCNPOHTR102K | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | KOA Speer Electronics Inc | SR595A102KARTR2 vs LCCNPOHTR102K |
MR045A102KTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs MR045A102KTTTR2 |
MR045A102KA-R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs MR045A102KA-R |
SR595A102KA-RTR2 | CAPACITOR, CERAMIC, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR595A102KARTR2 vs SR595A102KA-RTR2 |