Part Details for SR592A150DAATR2 by Kyocera AVX Components
Overview of SR592A150DAATR2 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR592A150DAATR2
SR592A150DAATR2 CAD Models
SR592A150DAATR2 Part Data Attributes
|
SR592A150DAATR2
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR592A150DAATR2
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2013 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 5.08 mm | |
JESD-609 Code | e3 | |
Length | 5.08 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 3.3333% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 2013 | |
Surface Mount | NO | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.175 mm |
Alternate Parts for SR592A150DAATR2
This table gives cross-reference parts and alternative options found for SR592A150DAATR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR592A150DAATR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592A150DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013, | Kyocera AVX Components | SR592A150DAATR2 vs SR592A150DATTR2 |
SR212A150DAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013, | Kyocera AVX Components | SR592A150DAATR2 vs SR212A150DAATR2 |
SR212A150DATTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013, | Kyocera AVX Components | SR592A150DAATR2 vs SR212A150DATTR2 |
SR212A150DAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013, | Kyocera AVX Components | SR592A150DAATR2 vs SR212A150DAATR1 |
SR592A150DATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 3.3333% +Tol, 3.3333% -Tol, NP0, -/+30ppm/Cel TC, 0.000015uF, 2013, | Kyocera AVX Components | SR592A150DAATR2 vs SR592A150DATTR1 |