Part Details for SR5323-U by Kodenshi Corporation
Overview of SR5323-U by Kodenshi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for SR5323-U
SR5323-U CAD Models
SR5323-U Part Data Attributes
|
SR5323-U
Kodenshi Corporation
Buy Now
Datasheet
|
Compare Parts:
SR5323-U
Kodenshi Corporation
Optoelectronic Device,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Lens Type | CLEAR | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 8.8 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 3 V | |
Viewing Angle | 60 deg |