Part Details for SR516SW by Renata Batteries
Overview of SR516SW by Renata Batteries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for SR516SW
SR516SW CAD Models
SR516SW Part Data Attributes:
|
SR516SW
Renata Batteries
Buy Now
Datasheet
|
Compare Parts:
SR516SW
Renata Batteries
Primary Battery, Zinc/monovalent Silver Oxide, 1.55V, 0.0105Ah,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENATA SA | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.J.1 | |
HTS Code | 8506.80.00.00 | |
Battery Chemistry | ZINC/MONOVALENT SILVER OXIDE | |
Battery Size | 516 | |
Battery Type | PRIMARY | |
Capacity | 0.0105 Ah | |
Diameter | 5.8 mm | |
Height | 1.65 mm | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Terminal Type | BUTTON(-), FLAT(+) | |
Voltage | 1.55 V | |
Weight | 0.18 g |