There are no models available for this part yet.
Overview of SR505A223DAT by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SR505A223DAT by Kyocera AVX Components
Part Data Attributes for SR505A223DAT by Kyocera AVX Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Manufacturer Series
|
SR
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Positive Tolerance
|
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Shape
|
WIRE
|
Alternate Parts for SR505A223DAT
This table gives cross-reference parts and alternative options found for SR505A223DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR505A223DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR065A223DAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SR505A223DAT vs MR065A223DAR |
MR065A223DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs MR065A223DAA |
MR075A223DTT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR505A223DAT vs MR075A223DTT |
MR065A223DTA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR505A223DAT vs MR065A223DTA |
SL505A223DAB | Ceramic Capacitor, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs SL505A223DAB |
SR655A223CAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs SR655A223CAA |
MR065A223DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs MR065A223DTTTR2 |
MR065A223DAATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs MR065A223DAATR2 |
SR655A223CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR505A223DAT vs SR655A223CAR |
MR065A223DATTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.022uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A223DAT vs MR065A223DATTRX |