Part Details for SR505A153CAA by Kyocera AVX Components
Overview of SR505A153CAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR505A153CAA
SR505A153CAA CAD Models
SR505A153CAA Part Data Attributes
|
SR505A153CAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR505A153CAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR505A153CAA
This table gives cross-reference parts and alternative options found for SR505A153CAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR505A153CAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655A153CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR505A153CAA vs SR655A153CAR |
MR065A153DTA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR505A153CAA vs MR065A153DTA |
SR305A153CAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR505A153CAA vs SR305A153CAR |
MR065A153DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs MR065A153DTTTR2 |
SR505A153DAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs SR505A153DAT |
SL505A153CAB | Ceramic Capacitor, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs SL505A153CAB |
MR065A153DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs MR065A153DTATR2 |
SR655A153CAT | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs SR655A153CAT |
SL305A153CAB | Ceramic Capacitor, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs SL305A153CAB |
MR075A153DAA | Ceramic Capacitor, Multilayer, Ceramic, 50V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR505A153CAA vs MR075A153DAA |