Datasheets
SR503-T/B by: Frontier Electronics Co Ltd

Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon,

Part Details for SR503-T/B by Frontier Electronics Co Ltd

Overview of SR503-T/B by Frontier Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SR503-T/B

SR503-T/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SR503-T/B Part Data Attributes

SR503-T/B Frontier Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
SR503-T/B Frontier Electronics Co Ltd Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon,
Part Life Cycle Code Contact Manufacturer
Ihs Manufacturer FRONTIER ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V
JESD-30 Code O-PALF-W2
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 5 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 5000 µA
Surface Mount NO
Technology SCHOTTKY
Terminal Form WIRE
Terminal Position AXIAL

Alternate Parts for SR503-T/B

This table gives cross-reference parts and alternative options found for SR503-T/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR503-T/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SB530-E3/73 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SR503-T/B vs SB530-E3/73
SB530-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, Frontier Electronics Co Ltd SR503-T/B vs SB530-T/B
SB530-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, Frontier Electronics Co Ltd SR503-T/B vs SB530-T/R
SB530-E3/73 DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SR503-T/B vs SB530-E3/73
SB530-E3/54 DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SR503-T/B vs SB530-E3/54
SB530 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation SR503-T/B vs SB530
SR503 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, Microsemi Corporation SR503-T/B vs SR503
SR503-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, Frontier Electronics Co Ltd SR503-T/B vs SR503-T/R
SB530-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SR503-T/B vs SB530-E3/54
SB530-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR503-T/B vs SB530-A
Part Number Description Manufacturer Compare
SB530-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR503-T/B vs SB530-T
SR503 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, Microsemi Corporation SR503-T/B vs SR503
SB530-E3/54 DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SR503-T/B vs SB530-E3/54
SB530-A Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR503-T/B vs SB530-A
SR503-T/R Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, Frontier Electronics Co Ltd SR503-T/B vs SR503-T/R
SB530-T/B Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, Silicon, Frontier Electronics Co Ltd SR503-T/B vs SB530-T/B
SB530-B Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR503-T/B vs SB530-B
SB530-E3/54 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SR503-T/B vs SB530-E3/54
SB530-E3/73 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 30V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies SR503-T/B vs SB530-E3/73
SB530-E3/73 DIODE 5 A, 30 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors SR503-T/B vs SB530-E3/73

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR503-T/B by Frontier Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR503-T/B by Frontier Electronics Co Ltd

  • Please alert me when SR503-T/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR503-T/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR503-T/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR503-T/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR503-T/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR503-T/B by Frontier Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: