Part Details for SR501A153CAT by Kyocera AVX Components
Overview of SR501A153CAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR501A153CAT
SR501A153CAT CAD Models
SR501A153CAT Part Data Attributes
|
SR501A153CAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR501A153CAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR501A153CAT
This table gives cross-reference parts and alternative options found for SR501A153CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR501A153CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301A153DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs SR301A153DAT |
MR061A153DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs MR061A153DAATRX |
MR071A153DTT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR501A153CAT vs MR071A153DTT |
MR061A153DAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs MR061A153DAA |
VK30BA153DBRCECC | CAPACITOR, CERAMIC, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR501A153CAT vs VK30BA153DBRCECC |
SR501A153DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs SR501A153DAT |
SR651A153CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs SR651A153CAA |
MR061A153DTA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR501A153CAT vs MR061A153DTA |
SR301A153CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs SR301A153CAT |
SR301A153CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR501A153CAT vs SR301A153CAA |