-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M7822
|
Newark | Safety Relay, 250Vac, 8A, Tht, Coil Voltage:24Vdc, Contact Configuration:Dpst-No, Dpst-Nc, Product Range:Sr4 D/M Series, Relay Mounting:Through Hole, Contact Current:8A, Relay Terminals:Solder, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Schrack Te Connectivity SR4D4024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1179 |
|
$16.3500 / $17.7200 | Buy Now |
DISTI #
PB661-ND
|
DigiKey | RELAY SAFETY 4PST 8A 24V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2101 In Stock |
|
$19.1975 / $27.6500 | Buy Now |
DISTI #
655-SR4D4024
|
Mouser Electronics | Safety Relays SAFETY RELAY RoHS: Compliant | 783 |
|
$14.7700 / $21.1300 | Buy Now |
|
Onlinecomponents.com | Power Relay 24VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT RoHS: Compliant |
3815 In Stock |
|
$13.8000 / $15.2000 | Buy Now |
DISTI #
65680818
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 3230 |
|
$15.0800 / $18.9500 | Buy Now |
DISTI #
77314909
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Americas - 1320 |
|
$15.3860 / $18.1720 | Buy Now |
DISTI #
74088006
|
Verical | Power Relay 24VDC 8A DPST-NO/DPST-NC(40x13x16.5)mm THT RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 1931 | Americas - 580 |
|
$16.9254 / $19.1100 | Buy Now |
DISTI #
3-1415055-1
|
TTI | Safety Relays SR4D4024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tube |
Americas - 3068 In Stock |
|
$11.2000 / $12.9900 | Buy Now |
DISTI #
SR4D4024
|
TME | Relay: electromagnetic, SPST-NO x2 + SPST-NC x2, Ucoil: 24VDC, 8A Min Qty: 1 | 857 |
|
$14.1600 / $20.5800 | Buy Now |
DISTI #
AMP3-1415055-1
|
Interstate Connecting Components | SR4D4024 | 57 |
|
$20.4274 / $21.9988 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SR4D4024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SR4D4024
TE Connectivity
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), 8A (Contact), DC Input, Random, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 13 mm | |
Body Height | 16.5 mm | |
Body Length or Diameter | 40 mm | |
Coil Current(AC)-Max | 0.033 A | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 18 V | |
Coil Power | 800 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 1500 Vrms | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 39.87mm X 12.95mm X 16mm | |
Reference Standard | UL | |
Relay Action | MOMENTARY | |
Relay Function | 4PST | |
Relay Type | SAFETY RELAY | |
Surface Mount | NO | |
Terminal Length | 0.0032994665989331978 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 30 g |