Part Details for SR442100 by Celduc Group
Overview of SR442100 by Celduc Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR442100
SR442100 CAD Models
SR442100 Part Data Attributes
|
SR442100
Celduc Group
Buy Now
Datasheet
|
Compare Parts:
SR442100
Celduc Group
Solid State Relay,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CELDUC RELAIS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Control Voltage | 3 V | |
Input Type | DC | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 16 mm | |
Overall Length | 38 mm | |
Terminal Finish | Tin/Lead (Sn/Pb) |