Part Details for SR405E475MTR by Kyocera AVX Components
Overview of SR405E475MTR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR405E475MTR
SR405E475MTR CAD Models
SR405E475MTR Part Data Attributes
|
SR405E475MTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR405E475MTR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 4015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR405E475MTR
This table gives cross-reference parts and alternative options found for SR405E475MTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR405E475MTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR405E475MATTR2 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MATTR2 |
SL405E475MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SL405E475MABTRX |
SR405E475MTRTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MTRTR1 |
SL405E475MABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SL405E475MABTR2 |
SL755E475MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SL755E475MABAP1 |
SR405E475MATTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MATTR1 |
SR405E475MATTRX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MATTRX |
SL755E475MABTRX | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SL755E475MABTRX |
SR405E475MAATRX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MAATRX |
SR405E475MTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 4.7uF, 4015, | Kyocera AVX Components | SR405E475MTR vs SR405E475MTRTR2 |