Part Details for SR405C155KAR by Kyocera AVX Components
Overview of SR405C155KAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR405C155KAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4415
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR405C155KAR RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 | Buy Now |
DISTI #
SR405C155KAR-ND
|
DigiKey | CAP CER 1.5UF 50V X7R RADIAL Min Qty: 500 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.6534 | Buy Now |
DISTI #
SR405C155KAR
|
Avnet Americas | RDL CONF X7R 1.5 50V 10% 0.4X0.4 0.2LS - Bulk (Alt: SR405C155KAR) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 | Buy Now |
DISTI #
581-SR405C155KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1.5 uF X7R 10 % 5.08 mm RoHS: Compliant | 0 |
|
$4.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$4.3900 | Buy Now |