Part Details for SR402C154KARTRX by Kyocera AVX Components
Overview of SR402C154KARTRX by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR402C154KARTRX
SR402C154KARTRX CAD Models
SR402C154KARTRX Part Data Attributes
|
SR402C154KARTRX
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR402C154KARTRX
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 4015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 10.16 mm | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Size Code | 4015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR402C154KARTRX
This table gives cross-reference parts and alternative options found for SR402C154KARTRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR402C154KARTRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR402C154KAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KAA |
SL402C154KABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SL402C154KABTR2 |
SR402C154KAATR1 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 4015, RADIAL LEADED | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KAATR1 |
SR402C154KATTR2 | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KATTR2 |
SL752C154KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SL752C154KABTR1 |
SR402C154KTRTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KTRTRX |
SL752C154KABTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SL752C154KABTRX |
SR402C154KAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KAT |
SR402C154KTRTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KTRTR2 |
SR402C154KATTRX | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, | Kyocera AVX Components | SR402C154KARTRX vs SR402C154KATTRX |