SR402C153JA-RTR1
Kyocera AVX Components
Description: CAPACITOR, CERAMIC, 200V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED

Overview of SR402C153JA-RTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR402C153JA-RTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR402C153JA-RTR1 by Kyocera AVX Components

SR402C153JA-RTR1
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
10.16 mm
JESD-609 Code
e3
Length
10.16 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SR402C153JA-RTR1
    Kyocera AVX Components
    CAPACITOR, CERAMIC, 200V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED
    VS

Alternate Parts for SR402C153JA-RTR1

This table gives cross-reference parts and alternative options found for SR402C153JA-RTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR402C153JA-RTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR402C153JARTR2 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR402C153JA-RTR1 vs SR402C153JARTR2
SR402C154JARAP1 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, Kyocera AVX Components SR402C153JA-RTR1 vs SR402C154JARAP1
SR752C154JART Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, Kyocera AVX Components SR402C153JA-RTR1 vs SR752C154JART
SR752C154JARAP1 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, Kyocera AVX Components SR402C153JA-RTR1 vs SR752C154JARAP1
SR402C153JA-RTR2 CAPACITOR, CERAMIC, 200V, X7R, 0.015uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR402C153JA-RTR1 vs SR402C153JA-RTR2
SR402C154JAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.15uF, Through Hole Mount, 4015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SR402C153JA-RTR1 vs SR402C154JAR
SR402C153JAR Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.015uF, Through Hole Mount, RADIAL LEADED Kyocera AVX Components SR402C153JA-RTR1 vs SR402C153JAR
SR402C154JA-RTR1 CAPACITOR, CERAMIC, 200V, X7R, 0.15uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR402C153JA-RTR1 vs SR402C154JA-RTR1
SR402C154JART Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, Kyocera AVX Components SR402C153JA-RTR1 vs SR402C154JART
SR752C154JARTR1 Ceramic Capacitor, Ceramic, 200V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 4015, Kyocera AVX Components SR402C153JA-RTR1 vs SR752C154JARTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR402C153JA-RTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR402C153JA-RTR1 by Kyocera AVX Components

  • Please alert me when SR402C153JA-RTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR402C153JA-RTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR402C153JA-RTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR402C153JA-RTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR402C153JA-RTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR402C153JA-RTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: