Part Details for SR401A393DAR by Kyocera AVX Components
Overview of SR401A393DAR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR401A393DAR
SR401A393DAR CAD Models
SR401A393DAR Part Data Attributes
|
SR401A393DAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR401A393DAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | ||
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for SR401A393DAR
This table gives cross-reference parts and alternative options found for SR401A393DAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR401A393DAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR751A393DAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR751A393DAA |
SR751A393CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR751A393CAT |
SR401A393DAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR401A393DAA |
SR401A393DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR401A393DAT |
SL501A393DAB | Ceramic Capacitor, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SL501A393DAB |
MR071A393DAT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs MR071A393DAT |
SR501A393CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR501A393CAT |
SR501A393CAA | Ceramic Capacitor, Multilayer, Ceramic, 100V, 0% +Tol, 0% -Tol, C0G, 30ppm/Cel TC, 0.039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR501A393CAA |
SR751A393DAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR751A393DAT |
SR401A393CAT | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR401A393DAR vs SR401A393CAT |