Part Details for SR3N02GY5N/5N01R00M by C&K
Overview of SR3N02GY5N/5N01R00M by C&K
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR3N02GY5N/5N01R00M
SR3N02GY5N/5N01R00M CAD Models
SR3N02GY5N/5N01R00M Part Data Attributes:
|
SR3N02GY5N/5N01R00M
C&K
Buy Now
Datasheet
|
Compare Parts:
SR3N02GY5N/5N01R00M
C&K
TOGGLE SWITCH, MOMENTARY-TACTILE, THROUGH HOLE-STRAIGHT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | SHORT LEVER | |
Body Breadth | 32 mm | |
Body Length or Diameter | 32 mm | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -35 °C | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |