SR385E225MAA
Kyocera AVX Components
Description: CAP CER 2.2UF 50V Z5U RADIAL

Overview of SR385E225MAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SR385E225MAA by Kyocera AVX Components

Part # Manufacturer Description Stock Price Buy
DISTI # 54J1807
Newark Skycap/Skycaps Rohs Compliant: No |Kyocera Avx SR385E225MAA RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $2.5500
$2.5500 Buy Now
DISTI # SR385E225MAA-ND
DigiKey CAP CER 2.2UF 50V Z5U RADIAL Min Qty: 1000 Lead time: 11 Weeks Container: Bulk Temporarily Out of Stock
  • 1,000 $2.1449
$2.1449 Buy Now
DISTI # SR385E225MAA
Avnet Americas Cap Ceramic 2.2uF 50V Z5U 20% Radial 9.53mm 85°C Bulk - Bulk (Alt: SR385E225MAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk 0
  • 1,000 $1.7941
$1.7941 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk 0
Bulk
  • 1,000 $2.1400
$2.1400 Buy Now

CAD Models for SR385E225MAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR385E225MAA by Kyocera AVX Components

SR385E225MAA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Want to compare parts?
  1. SR385E225MAA
    Kyocera AVX Components
    CAP CER 2.2UF 50V Z5U RADIAL
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR385E225MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR385E225MAA by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR385E225MAA would you like to use for your alert(s)?
  • Please alert me when SR385E225MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR385E225MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR385E225MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR385E225MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR385E225MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR385E225MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: