Part Details for SR340H31 by Rectron Semiconductor
Overview of SR340H31 by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Part Details for SR340H31
SR340H31 CAD Models
SR340H31 Part Data Attributes:
|
SR340H31
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SR340H31
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 80 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for SR340H31
This table gives cross-reference parts and alternative options found for SR340H31. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR340H31, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR340G | Schottky Barrier Rectifier, 40 V, 3.0 A, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG | onsemi | SR340H31 vs MBR340G |
1N5822CE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, PLASTIC, DO-15, 2 PIN | Promax-Johnton Electronic Corporation | SR340H31 vs 1N5822CE |
APD340VGTR-G1 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, GREEN, PLASTIC PACKAGE-2 | Diodes Incorporated | SR340H31 vs APD340VGTR-G1 |
HSB340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-15, | HSMC Corporation | SR340H31 vs HSB340 |
SB340-LF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | SR340H31 vs SB340-LF |
1N5822H31 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, | Rectron Semiconductor | SR340H31 vs 1N5822H31 |
1N5822BKLEADFREE | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, | Central Semiconductor Corp | SR340H31 vs 1N5822BKLEADFREE |
1N5822 | Schottky Barrier Rectifier, 3.0 A, 40 V, 1250-REEL | onsemi | SR340H31 vs 1N5822 |
MBR340_R2_10001 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, | PanJit Semiconductor | SR340H31 vs MBR340_R2_10001 |
SB340 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | SR340H31 vs SB340 |