Part Details for SR307A1R5JARAP1 by Kyocera AVX Components
Overview of SR307A1R5JARAP1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR307A1R5JARAP1
SR307A1R5JARAP1 CAD Models
SR307A1R5JARAP1 Part Data Attributes
|
SR307A1R5JARAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR307A1R5JARAP1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR307A1R5JARAP1
This table gives cross-reference parts and alternative options found for SR307A1R5JARAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR307A1R5JARAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL657A1R5JABTR2 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL657A1R5JABTR2 |
SL657A1R5JABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL657A1R5JABTR1 |
SL657A1R5JABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL657A1R5JABAP1 |
SL307A1R5JAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL307A1R5JAB |
SL657A1R5JABTRX | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL657A1R5JABTRX |
SL307A1R5JABT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL307A1R5JABT |
SR307A1R5JARTR1 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SR307A1R5JARTR1 |
SL657A1R5JAB | Ceramic Capacitor, Multilayer, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SL657A1R5JAB |
SR657A1R5JART | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SR657A1R5JART |
SR657A1R5JARTR1 | Ceramic Capacitor, Ceramic, 500V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.0000015uF, 3015, | Kyocera AVX Components | SR307A1R5JARAP1 vs SR657A1R5JARTR1 |