Part Details for SR305E684ZAR by Kyocera AVX Components
Overview of SR305E684ZAR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E684ZAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W8994
|
Newark | Skycaps/Bulk Rohs Compliant: Yes |Kyocera Avx SR305E684ZAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3420 | Buy Now |
DISTI #
478-SR305E684ZAR-ND
|
DigiKey | CAP CER RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2691 | Buy Now |
DISTI #
SR305E684ZAR
|
Avnet Americas | SKYCAP SKYCAPS BULK - Bulk (Alt: SR305E684ZAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1922 | Buy Now |
DISTI #
581-SR305E684ZAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 0.68 uF Z5U - 20/+80% 5.08 mm RoHS: Compliant | 0 |
|
$0.2140 / $0.2470 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.2180 | Buy Now |
Part Details for SR305E684ZAR
SR305E684ZAR CAD Models
SR305E684ZAR Part Data Attributes
|
SR305E684ZAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E684ZAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E684ZAR
This table gives cross-reference parts and alternative options found for SR305E684ZAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E684ZAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR305E684ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SR305E684ZART |
SL305E684ZABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SL305E684ZABTR1 |
SL305E684ZABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SL305E684ZABT |
SL305E684ZAB | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305E684ZAR vs SL305E684ZAB |
NCM30Z5U684Z50F | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | NIC Components Corp | SR305E684ZAR vs NCM30Z5U684Z50F |
SR305E684ZA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR305E684ZAR vs SR305E684ZA-RTR1 |
SR655E684ZART | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SR655E684ZART |
SR655E684ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SR655E684ZARAP1 |
SR305E684ZARAP1 | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SR305E684ZARAP1 |
SR655E684ZAR | Ceramic Capacitor, Ceramic, 50V, 80% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.68uF, 3015, | Kyocera AVX Components | SR305E684ZAR vs SR655E684ZAR |