Part Details for SR305E105MARAP1 by Kyocera AVX Components
Overview of SR305E105MARAP1 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E105MARAP1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T5290
|
Newark | Skycaps/Ammo Rohs Compliant: Yes |Kyocera Avx SR305E105MARAP1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 / $0.2200 | Buy Now |
DISTI #
478-SR305E105MARAP1TB-ND
|
DigiKey | CAP CER RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1813 | Buy Now |
DISTI #
SR305E105MARAP1
|
Avnet Americas | Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85?C Ammo Pack - Ammo Pack (Alt: SR305E105MARAP1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.3510 / $0.3757 | Buy Now |
DISTI #
581-SR305E105MARAP1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % 5.08 mm RoHS: Compliant | 0 |
|
$0.1440 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1253 | Buy Now |
DISTI #
SR305E105MARAP1
|
Avnet Abacus | (Alt: SR305E105MARAP1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SR305E105MARAP1
SR305E105MARAP1 CAD Models
SR305E105MARAP1 Part Data Attributes
|
SR305E105MARAP1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E105MARAP1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E105MARAP1
This table gives cross-reference parts and alternative options found for SR305E105MARAP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E105MARAP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E105MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MARAP1 vs SR655E105MARAP1 |
CML105M50 | C-CER MONO 1UF 50V Z5U | NTE Electronics Inc | SR305E105MARAP1 vs CML105M50 |
NCM30Z5U105M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR305E105MARAP1 vs NCM30Z5U105M50TRF |
SR305E105MAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305E105MARAP1 vs SR305E105MAR |
SL305E105MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MARAP1 vs SL305E105MABAP1 |
SR655E105MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MARAP1 vs SR655E105MART |
SL305E105MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MARAP1 vs SL305E105MABTR1 |
SL305E105MABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MARAP1 vs SL305E105MABT |
NCM30Z5U105M50F | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1uF, 3015 | NIC Components Corp | SR305E105MARAP1 vs NCM30Z5U105M50F |
SR305E105MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR305E105MARAP1 vs SR305E105MARTR1 |