Part Details for SR305E105MAR by Kyocera AVX Components
Overview of SR305E105MAR by Kyocera AVX Components
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR305E105MAR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56K3831
|
Newark | Ceramic Capacitor, 1Uf, 50V, Z5U, 20%, Radial, Capacitance:1Μf, Voltage(Dc):50V, Capacitance Tolerance:± 20%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:Z5U, Lead Spacing:5.08Mm, Product Range:Skycap Sr Series Rohs Compliant: Yes |Kyocera Avx SR305E105MAR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$0.2860 / $0.5410 | Buy Now |
DISTI #
478-3195-ND
|
DigiKey | CAP CER 1UF 50V Z5U RADIAL Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
2079 In Stock |
|
$0.1734 / $0.7100 | Buy Now |
DISTI #
SR305E105MAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 20%, Z5U, Radial Leaded - Bulk (Alt: SR305E105MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3488 / $0.3847 | Buy Now |
DISTI #
56K3831
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 20%, Z5U, Radial Leaded - Bulk (Alt: 56K3831) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2860 / $0.5410 | Buy Now |
DISTI #
581-SR305E105MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF Z5U 20 % 5.08 mm RoHS: Compliant | 7562 |
|
$0.2060 / $0.6400 | Buy Now |
DISTI #
V36:1790_07468803
|
Arrow Electronics | Cap Ceramic 1uF 50V Z5U 20% Radial 5.08mm 85°C Bulk RoHS: Compliant Min Qty: 512 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2410 | Americas - 1597 |
|
$0.1608 / $0.1954 | Buy Now |
DISTI #
70195761
|
RS | SR30 SR 1uF Ceramic Multilayer Capacitor, 50 VDC, +85degC, Z5U Dielec, +/-20% | AVX SR305E105MAR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 274 |
|
$0.5440 / $0.7780 | Buy Now |
|
Future Electronics | SR Series 7.62 x 7.62 mm 1 uF 50V ±20 % Tolerance Z5U Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bag | 7Bag |
|
$0.1700 / $0.2000 | Buy Now |
|
Bristol Electronics | 272 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 50 V, Z5U, 1 UF, THROUGH HOLE MOUNT, LEAD FREE | 256 |
|
$0.2220 / $0.3330 | Buy Now |
Part Details for SR305E105MAR
SR305E105MAR CAD Models
SR305E105MAR Part Data Attributes
|
SR305E105MAR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR305E105MAR
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | Kyocera AVX | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR305E105MAR
This table gives cross-reference parts and alternative options found for SR305E105MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305E105MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR655E105MARAP1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MAR vs SR655E105MARAP1 |
CML105M50 | C-CER MONO 1UF 50V Z5U | NTE Electronics Inc | SR305E105MAR vs CML105M50 |
NCM30Z5U105M50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR305E105MAR vs NCM30Z5U105M50TRF |
SL305E105MABAP1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MAR vs SL305E105MABAP1 |
SR655E105MART | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MAR vs SR655E105MART |
SL305E105MABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MAR vs SL305E105MABTR1 |
SL305E105MABT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, 3015, | Kyocera AVX Components | SR305E105MAR vs SL305E105MABT |
NCM30Z5U105M50F | Ceramic Capacitor, Ceramic, 50V, Z5U, -56/+22% TC, 1uF, 3015 | NIC Components Corp | SR305E105MAR vs NCM30Z5U105M50F |
SR305E105MARTR1 | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR305E105MAR vs SR305E105MARTR1 |
SR305E105MA-RTR1 | CAPACITOR, CERAMIC, 50V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR305E105MAR vs SR305E105MA-RTR1 |