There are no models available for this part yet.
Overview of SR305C105KARTR1 by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR305C105KARTR1 by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36K6226
|
Newark | Ceramic Capacitor, 1Uf, 50V, X7R, 10%, Radial, Full Reel, Capacitance:1µf, Voltage(Dc):50V, Capacitance Tolerance:± 10%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:X7R, Lead Spacing:5.08Mm, Product Diameter:- Rohs Compliant: Yes |Kyocera Avx SR305C105KARTR1 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3040 / $0.4050 | Buy Now | |
DISTI #
478-SR305C105KARTR1CT-ND
|
DigiKey | CAP CER 1UF 50V X7R RADIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9109 In Stock |
|
$0.3080 / $1.2300 | Buy Now | |
DISTI #
SR305C105KARTR1
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 50 V, ? 10%, X7R, Radial Leaded - Tape and Reel (Alt: SR305C105KARTR1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.9236 | Buy Now | |
DISTI #
581-SR305C105KARTR1
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant | 2041 |
|
$0.3210 / $1.2300 | Buy Now | |
Future Electronics | SR Series 7.62 x 7.62 mm 1 uF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks Container: Reel | 28000Reel |
|
$0.3000 / $0.3250 | Buy Now | ||
Future Electronics | SR Series 7.62 x 7.62 mm 1 uF 50V ±10% Tolerance X7R Radial Lead/SkyCap® RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Cut Tape/Mini-Reel | 2Cut Tape/Mini-Reel |
|
$0.5800 / $0.8450 | Buy Now | ||
Bristol Electronics | 320 |
|
RFQ | ||||
DISTI #
SR305C105KARTR1
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 50 VDC 1 uF X7R 10 % 5.08 mm RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 8000 In Stock |
|
$0.3080 / $0.3660 | Buy Now | |
DISTI #
SR305C105KARTR1
|
TME | Capacitor: ceramic, MLCC, 1uF, 50V, X7R, ±10%, THT, 5.08mm Min Qty: 2000 | 0 |
|
$0.9900 | RFQ | |
DISTI #
SMC-SR305C105KARTR1
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1108 |
|
RFQ |
CAD Models for SR305C105KARTR1 by Kyocera AVX Components
Part Data Attributes for SR305C105KARTR1 by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
7.62 mm
|
JESD-609 Code
|
e3
|
Length
|
7.62 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.81 mm
|
Alternate Parts for SR305C105KARTR1
This table gives cross-reference parts and alternative options found for SR305C105KARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR305C105KARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR305C105K4RTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305C105KARTR1 vs AR305C105K4RTR1 |
SR655C105KART | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | Kyocera AVX Components | SR305C105KARTR1 vs SR655C105KART |
SL305C105KABTR1 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | Kyocera AVX Components | SR305C105KARTR1 vs SL305C105KABTR1 |
NCM30X7R105K50TRF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | SR305C105KARTR1 vs NCM30X7R105K50TRF |
SR305C105KARAP1 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 1uF, 3015 | Kyocera AVX Components | SR305C105KARTR1 vs SR305C105KARAP1 |
AR305C105K4R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305C105KARTR1 vs AR305C105K4R |
SL305C105KAB | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR305C105KARTR1 vs SL305C105KAB |
SR655C105KAR | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 3015, | Kyocera AVX Components | SR305C105KARTR1 vs SR655C105KAR |
SR305C105KAR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR305C105KARTR1 vs SR305C105KAR |
Related Parts for SR305C105KARTR1
-
C330C105K5R5TAFixed Capacitors
-
CRCW080510K0FKEAFixed Resistors
-
51760-10101601AALFHeaders and Edge Type Connectors
-
SDR1006-271KLFixed Inductors
-
MBRS330T3Rectifier Diodes
-
SRF0905-202YData Line Filters
-
ZXMP10A18GTAPower Field-Effect Transistors
-
ESD9C3.3ST5GTransient Suppressors
-
STM32F105RCT6Microcontrollers