SR302R0G
Taiwan Semiconductor
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2

Overview of SR302R0G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for SR302R0G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR302R0G by Taiwan Semiconductor

SR302R0G
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Package Description
GREEN, PLASTIC PACKAGE-2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
FREE WHEELING DIODE, HIGH RELIABILITY, LOW POWER LOSS
Application
EFFICIENCY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.55 V
JEDEC-95 Code
DO-201AD
JESD-30 Code
O-PALF-W2
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
80 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Output Current-Max
3 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Reference Standard
AEC-Q101
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
MATTE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. SR302R0G
    Taiwan Semiconductor
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2
    VS

Alternate Parts for SR302R0G

This table gives cross-reference parts and alternative options found for SR302R0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302R0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR302HR0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SR302R0G vs SR302HR0
SR302X0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SR302R0G vs SR302X0G
SR302-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SR302R0G vs SR302-BP
SR302-AP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SR302R0G vs SR302-AP
SR302-TP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SR302R0G vs SR302-TP
SR302B0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Taiwan Semiconductor SR302R0G vs SR302B0
SR302 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Diodes Incorporated SR302R0G vs SR302
SR302A0G Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor SR302R0G vs SR302A0G
SR302 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, JGD Semiconductors Co Ltd SR302R0G vs SR302
SR302HA0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SR302R0G vs SR302HA0
Part Number Description Manufacturer Compare
1N5820-T3 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd SR302R0G vs 1N5820-T3
SR302HA0 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Taiwan Semiconductor SR302R0G vs SR302HA0
SB320 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Diodes Incorporated SR302R0G vs SB320
1N5820BK Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Central Semiconductor Corp SR302R0G vs 1N5820BK
1N5820RLG Schottky Barrier Rectifier, 3.0 A, 20 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL onsemi SR302R0G vs 1N5820RLG
1N5820H36-2 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SR302R0G vs 1N5820H36-2
SR320H31-1 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SR302R0G vs SR320H31-1
SR302-BP Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components SR302R0G vs SR302-BP
SR320M28 Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, Rectron Semiconductor SR302R0G vs SR320M28
SR320 3A, 20V, SILICON, RECTIFIER DIODE, DO-27, HY Electronic Corp SR302R0G vs SR320

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR302R0G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR302R0G by Taiwan Semiconductor

  • Please alert me when SR302R0G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SR302R0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR302R0G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SR302R0G alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR302R0G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR302R0G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: