Part Details for SR302P by Micro Commercial Components
Overview of SR302P by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR302P
SR302P CAD Models
SR302P Part Data Attributes
|
SR302P
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SR302P
Micro Commercial Components
DIODE 3 A, 20 V, SILICON, RECTIFIER DIODE, DO-201AD, DO-201AD, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | DO-201AD | |
Package Description | DO-201AD, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown |
Alternate Parts for SR302P
This table gives cross-reference parts and alternative options found for SR302P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SB320 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon, DO-201AD, P3, 2 PIN | Fairchild Semiconductor Corporation | SR302P vs SB320 |