SR302C683MARTR1
Kyocera AVX Components
Description: Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT

Overview of SR302C683MARTR1 by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR302C683MARTR1 by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR302C683MARTR1 by Kyocera AVX Components

SR302C683MARTR1
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
AVX CORP
Package Description
, 3015
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.24.00.60
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
7.62 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
Yes
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SR302C683MARTR1
    Kyocera AVX Components
    Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for SR302C683MARTR1

This table gives cross-reference parts and alternative options found for SR302C683MARTR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302C683MARTR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SR652C683MAR Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, Kyocera AVX Components SR302C683MARTR1 vs SR652C683MAR
SRR07F683MGA Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, KEMET Corporation SR302C683MARTR1 vs SRR07F683MGA
SRR07F683MWS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, KEMET Corporation SR302C683MARTR1 vs SRR07F683MWS
SR302C683MARAP1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, Kyocera AVX Components SR302C683MARTR1 vs SR302C683MARAP1
SR302C683MAR Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.068uF, Through Hole Mount, 3015, RADIAL LEADED, ROHS COMPLIANT Kyocera AVX Components SR302C683MARTR1 vs SR302C683MAR
SRR07F683MWA Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, KEMET Corporation SR302C683MARTR1 vs SRR07F683MWA
SL302C683MABT Ceramic Capacitor, Multilayer, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, Kyocera AVX Components SR302C683MARTR1 vs SL302C683MABT
SR652C683MARTR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 3015, Kyocera AVX Components SR302C683MARTR1 vs SR652C683MARTR1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR302C683MARTR1 by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR302C683MARTR1 by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of SR302C683MARTR1 would you like to use for your alert(s)?
  • Please alert me when SR302C683MARTR1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR302C683MARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR302C683MARTR1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR302C683MARTR1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR302C683MARTR1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR302C683MARTR1 by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: