Part Details for SR302C682MAATR1 by Kyocera AVX Components
Overview of SR302C682MAATR1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR302C682MAATR1
SR302C682MAATR1 CAD Models
SR302C682MAATR1 Part Data Attributes
|
SR302C682MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR302C682MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Capacitance | 0.0068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Custom Capabilities | Capacitance, Leads, Consult Factory | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Series | SR(X7R) | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR302C682MAATR1
This table gives cross-reference parts and alternative options found for SR302C682MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302C682MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR302C682MAA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED | Kyocera AVX Components | SR302C682MAATR1 vs SR302C682MAA |
SR302C682MAATR2 | CAPACITOR, CERAMIC, 200V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR302C682MAATR1 vs SR302C682MAATR2 |
SR302C682MAT | CAPACITOR, CERAMIC, 200V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR302C682MAATR1 vs SR302C682MAT |
201T3BW682MR4H | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, | Johanson Dielectrics Inc | SR302C682MAATR1 vs 201T3BW682MR4H |
SRR07F682MGA | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, | KEMET Corporation | SR302C682MAATR1 vs SRR07F682MGA |
SRR07F682MWS | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, | KEMET Corporation | SR302C682MAATR1 vs SRR07F682MWS |
SRR07F682MWX | Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, | KEMET Corporation | SR302C682MAATR1 vs SRR07F682MWX |