SR302C682MAA
Kyocera AVX Components
Description: Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED

Overview of SR302C682MAA by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 9 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR302C682MAA by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR302C682MAA by Kyocera AVX Components

SR302C682MAA
Kyocera AVX Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
, 3015
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0068 µF
Capacitor Type
CERAMIC CAPACITOR
Custom Capabilities
Capacitance, Leads, Consult Factory
Dielectric Material
CERAMIC
Height
7.62 mm
JESD-609 Code
e3
Length
7.62 mm
Manufacturer Series
SR
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
BULK
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Series
SR(X7R)
Size Code
3015
Surface Mount
NO
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Pitch
5.08 mm
Terminal Shape
WIRE
Width
3.81 mm
Want to compare parts?
  1. SR302C682MAA
    Kyocera AVX Components
    Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED
    VS

Alternate Parts for SR302C682MAA

This table gives cross-reference parts and alternative options found for SR302C682MAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR302C682MAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SRR07F682MWA Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, KEMET Corporation SR302C682MAA vs SRR07F682MWA
SR302C682MAATR2 CAPACITOR, CERAMIC, 200V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR302C682MAA vs SR302C682MAATR2
SR302C682MAATR1 Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0068uF, Through Hole Mount, 3015, RADIAL LEADED Kyocera AVX Components SR302C682MAA vs SR302C682MAATR1
SR302C682MAT CAPACITOR, CERAMIC, 200V, X7R, 0.0068uF, THROUGH HOLE MOUNT, RADIAL LEADED Kyocera AVX Components SR302C682MAA vs SR302C682MAT
SRR07F682MWS Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, KEMET Corporation SR302C682MAA vs SRR07F682MWS
201T3BW682MR4CT Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, Johanson Dielectrics Inc SR302C682MAA vs 201T3BW682MR4CT
SRR07F682MWX Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, KEMET Corporation SR302C682MAA vs SRR07F682MWX
SRR07F682MGX Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, KEMET Corporation SR302C682MAA vs SRR07F682MGX
201T3BW682MR4H Ceramic Capacitor, Ceramic, 200V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0068uF, 3015, Johanson Dielectrics Inc SR302C682MAA vs 201T3BW682MR4H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR302C682MAA by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR302C682MAA by Kyocera AVX Components

  • Please alert me when SR302C682MAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR302C682MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR302C682MAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR302C682MAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR302C682MAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR302C682MAA by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: