Part Details for SR301E105MAATR1 by Kyocera AVX Components
Overview of SR301E105MAATR1 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR301E105MAATR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30H0095
|
Newark | Capacitor, ceramic,1Uf,100Vdc,20-% Tol,20+% Tol, z5U-Tc Code,-56,22%-Tc Rohs Compliant: No |Kyocera Avx SR301E105MAATR1 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2770 / $0.3690 | Buy Now |
DISTI #
SR301E105MAATR1-ND
|
DigiKey | CAP CER 1UF 100V Z5U RADIAL Min Qty: 2000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2951 | Buy Now |
DISTI #
SR301E105MAATR1
|
Avnet Americas | Cap Ceramic 1uF 100V Z5U 20% Radial 5.08mm 85°C T/R - Tape and Reel (Alt: SR301E105MAATR1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |
Part Details for SR301E105MAATR1
SR301E105MAATR1 CAD Models
SR301E105MAATR1 Part Data Attributes:
|
SR301E105MAATR1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR301E105MAATR1
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 1uF, Through Hole Mount, 3015, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 3015 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.60 | |
Factory Lead Time | 11 Weeks | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 7.62 mm | |
JESD-609 Code | e3 | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 3015 | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 3.81 mm |
Alternate Parts for SR301E105MAATR1
This table gives cross-reference parts and alternative options found for SR301E105MAATR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR301E105MAATR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR301E105MAATR2 | CAPACITOR, CERAMIC, 100V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301E105MAATR1 vs SR301E105MAATR2 |
SR301E105MAT | CAPACITOR, CERAMIC, 100V, Z5U, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR301E105MAATR1 vs SR301E105MAT |