Part Details for SR292A681DAT by Kyocera AVX Components
Overview of SR292A681DAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR292A681DAT
SR292A681DAT CAD Models
SR292A681DAT Part Data Attributes
|
SR292A681DAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR292A681DAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.07% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 0.07% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR292A681DAT
This table gives cross-reference parts and alternative options found for SR292A681DAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR292A681DAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR212A681DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs SR212A681DAT |
MR042A681DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs MR042A681DTTTR2 |
SR592A681DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs SR592A681DAT |
MR042A681DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, CHIP, ROHS COMPLIANT | Kyocera AVX Components | SR292A681DAT vs MR042A681DAR |
SL212A681DAB | Ceramic Capacitor, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs SL212A681DAB |
MR042A681DAATR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs MR042A681DAATR1 |
VK30BA681DCRCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.00068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR292A681DAT vs VK30BA681DCRCECC |
MR052A681DAATRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs MR052A681DAATRX |
SR292A681DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs SR292A681DAA |
MR052A681DTTTR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.07% +Tol, 0.07% -Tol, C0G, 30ppm/Cel TC, 0.00068uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A681DAT vs MR052A681DTTTR2 |