Part Details for SR292A391CAT by Kyocera AVX Components
Overview of SR292A391CAT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR292A391CAT
SR292A391CAT CAD Models
SR292A391CAT Part Data Attributes
|
SR292A391CAT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR292A391CAT
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.00039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Manufacturer Series | SR | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.06% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 0.06% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR292A391CAT
This table gives cross-reference parts and alternative options found for SR292A391CAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR292A391CAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR042A391DATTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A391CAT vs MR042A391DATTR1 |
SR272A391DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A391CAT vs SR272A391DAT |
SL212A391DAB | Ceramic Capacitor, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A391CAT vs SL212A391DAB |
MR042A391DTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR292A391CAT vs MR042A391DTT |
SR292A391DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR292A391CAT vs SR292A391DAR |
MR052A391DTT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR292A391CAT vs MR052A391DTT |
SR272A391DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR292A391CAT vs SR272A391DAR |
MR042A391DTA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.13% +Tol, 0.13% -Tol, C0G, 30ppm/Cel TC, 0.00039uF, Through Hole Mount, CHIP | Kyocera AVX Components | SR292A391CAT vs MR042A391DTA |
VK20BA391DCRCECC | CAPACITOR, CERAMIC, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Charcroft Electronics Ltd | SR292A391CAT vs VK20BA391DCRCECC |
SR292A391DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.00039uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A391CAT vs SR292A391DAT |