Part Details for SR292A152DAA by Kyocera AVX Components
Overview of SR292A152DAA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR292A152DAA
SR292A152DAA CAD Models
SR292A152DAA Part Data Attributes
|
SR292A152DAA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR292A152DAA
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 0.03% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 0.03% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Shape | WIRE |
Alternate Parts for SR292A152DAA
This table gives cross-reference parts and alternative options found for SR292A152DAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR292A152DAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR592A152DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR292A152DAA vs SR592A152DAR |
SR212A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs SR212A152DAT |
SR592A152DAA | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs SR592A152DAA |
AR202A152D4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs AR202A152D4R |
AR212A152D4R | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs AR212A152D4R |
SR222A152DAT | CAPACITOR, CERAMIC, MULTILAYER, 200V, C0G, 0.0015uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs SR222A152DAT |
MR062A152DTTTR1 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs MR062A152DTTTR1 |
MR062A152DATTRX | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs MR062A152DATTRX |
SR272A152DAR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Kyocera AVX Components | SR292A152DAA vs SR272A152DAR |
MR062A152DTATR2 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 0.03% +Tol, 0.03% -Tol, C0G, 30ppm/Cel TC, 0.0015uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | SR292A152DAA vs MR062A152DTATR2 |