Part Details for SR271E104MART by Kyocera AVX Components
Overview of SR271E104MART by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR271E104MART
SR271E104MART CAD Models
SR271E104MART Part Data Attributes
|
SR271E104MART
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
SR271E104MART
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2616,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2616 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 6.35 mm | |
JESD-609 Code | e3 | |
Length | 6.604 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 10 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Temperature Characteristics Code | Z5U | |
Temperature Coefficient | -56/+22% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 7.62 mm | |
Terminal Shape | WIRE | |
Width | 4.06 mm |
Alternate Parts for SR271E104MART
This table gives cross-reference parts and alternative options found for SR271E104MART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR271E104MART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL271E104MAB | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, Through Hole Mount, 2616, RADIAL LEADED | Kyocera AVX Components | SR271E104MART vs SL271E104MAB |
SR271E104MARAP1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, Z5U, -56/+22% TC, 0.1uF, 2616, | Kyocera AVX Components | SR271E104MART vs SR271E104MARAP1 |