There are no models available for this part yet.
Overview of SR271C104MAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR271C104MAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SR271C104MAR-ND
|
DigiKey | CAP CER 0.1UF 100V X7R RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2014 | Buy Now | |
DISTI #
SR271C104MAR
|
Avnet Americas | Cap Ceramic 0.1uF 100V X7R 20% Radial 7.62mm 125?C Bulk - Bulk (Alt: SR271C104MAR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1288 | Buy Now | |
DISTI #
581-SR271C104MAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.1uF X7R RoHS Long Leads 20% RoHS: Compliant | 0 |
|
$0.1500 / $0.6600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Bulk | 0Bulk |
|
$0.1534 | Buy Now |
CAD Models for SR271C104MAR by Kyocera AVX Components
Part Data Attributes for SR271C104MAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.1 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.35 mm
|
JESD-609 Code
|
e3
|
Length
|
6.604 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
7.62 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.06 mm
|
Alternate Parts for SR271C104MAR
This table gives cross-reference parts and alternative options found for SR271C104MAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR271C104MAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SR271C104MART | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2616, | Kyocera AVX Components | SR271C104MAR vs SR271C104MART |
SR271C104MARAP1 | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 2616, | Kyocera AVX Components | SR271C104MAR vs SR271C104MARAP1 |