There are no models available for this part yet.
Overview of SR271C103KAR by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SR271C103KAR by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K5015
|
Newark | Capacitor, ceramic,10Nf,100Vdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kyocera Avx SR271C103KAR RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1630 / $0.1790 | Buy Now | |
DISTI #
SR271C103KAR-ND
|
DigiKey | CAP CER 10000PF 100V X7R RADIAL Min Qty: 1000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2084 | Buy Now | |
DISTI #
SR271C103KAR
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, ± 10%, X7R, Radial Leaded - Bulk (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1401 | Buy Now | |
DISTI #
581-SR271C103KAR
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 100V 0.01 uF X7R 10% RoHS Long Leads N 581-SR271C103K RoHS: Compliant | 26 |
|
$0.1560 / $0.6900 | Buy Now | |
Future Electronics | Cap Ceramic 0.01uF 100V X7R 10% Radial 7.62mm 125°C Bulk RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$0.1560 / $0.1730 | Buy Now | ||
DISTI #
SR271C103KAR
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.01 uF, 100 V, � 10%, X7R, Radial Leaded (Alt: SR271C103KAR) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for SR271C103KAR by Kyocera AVX Components
Part Data Attributes for SR271C103KAR by Kyocera AVX Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AVX CORP
|
Package Description
|
, 2616
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.60
|
Factory Lead Time
|
11 Weeks
|
Capacitance
|
0.01 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.35 mm
|
JESD-609 Code
|
e3
|
Length
|
6.604 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
7.62 mm
|
Terminal Shape
|
WIRE
|
Width
|
4.06 mm
|