SR25X82R5FTL
Walsin Technology Corporation
Description: Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP

Overview of SR25X82R5FTL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for SR25X82R5FTL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SR25X82R5FTL by Walsin Technology Corporation

SR25X82R5FTL
Walsin Technology Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR; LASER TRIMMABLE
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
82.5 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
TIN OVER NICKEL
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
250 V
Want to compare parts?
  1. SR25X82R5FTL
    Walsin Technology Corporation
    Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for SR25X82R5FTL

This table gives cross-reference parts and alternative options found for SR25X82R5FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25X82R5FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-12FL9--82R5 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp SR25X82R5FTL vs CR-12FL9--82R5
MC2512-82R5-FB101W Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT RCD Components Inc SR25X82R5FTL vs MC2512-82R5-FB101W
MC2512-82R5-FT101Q Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc SR25X82R5FTL vs MC2512-82R5-FT101Q
RM25F82R5CT Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics SR25X82R5FTL vs RM25F82R5CT
MR25X82R5FBL Fixed Resistor, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation SR25X82R5FTL vs MR25X82R5FBL
RGC2512FTD82R5 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SR25X82R5FTL vs RGC2512FTD82R5
RMS1WR-82R5-F Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, RFE International Inc SR25X82R5FTL vs RMS1WR-82R5-F
NMCR2512FT82R5 RES,SMT,THICK FILM,82.5 OHMS,250WV,1% +/-TOL,-100,100PPM TC,2512 CASE SEI Stackpole Electronics Inc SR25X82R5FTL vs NMCR2512FT82R5
NMCT2512FT82R5 RESISTOR, 1W, 1%, 100ppm, 82.5ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc SR25X82R5FTL vs NMCT2512FT82R5
MC2512-82R5-FT101 Fixed Resistor, Metal Glaze/thick Film, 1W, 82.5ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP RCD Components Inc SR25X82R5FTL vs MC2512-82R5-FT101

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SR25X82R5FTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SR25X82R5FTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of SR25X82R5FTL would you like to use for your alert(s)?
  • Please alert me when SR25X82R5FTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SR25X82R5FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SR25X82R5FTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SR25X82R5FTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SR25X82R5FTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SR25X82R5FTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: