There are no models available for this part yet.
Overview of SR25X4420FTL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SR25X4420FTL by Walsin Technology Corporation
Part Data Attributes for SR25X4420FTL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
TR, PLASTIC, 7 INCH
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
442 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for SR25X4420FTL
This table gives cross-reference parts and alternative options found for SR25X4420FTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25X4420FTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS25F4420CT | Fixed Resistor, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SR25X4420FTL vs CAS25F4420CT |
RMS1WR-442R-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | SR25X4420FTL vs RMS1WR-442R-F |
ASC2512-442RFT4 | RESISTOR, 1W, 1%, 100ppm, 442ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | SR25X4420FTL vs ASC2512-442RFT4 |
RMNW63K4420FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | SR25X4420FTL vs RMNW63K4420FB |
MC2512-4420-FB101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | SR25X4420FTL vs MC2512-4420-FB101W |
MC2512-4420-FT101W | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RCD Components Inc | SR25X4420FTL vs MC2512-4420-FT101W |
SR25X4420FBL | Fixed Resistor, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SR25X4420FTL vs SR25X4420FBL |
CR-12FL4--442R | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR25X4420FTL vs CR-12FL4--442R |
MC2512-4420-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | SR25X4420FTL vs MC2512-4420-FB101 |
MC2512L6F4420SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SPC Multicomp | SR25X4420FTL vs MC2512L6F4420SE |