There are no models available for this part yet.
Overview of SR25X432JBL by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for SR25X432JBL by Walsin Technology Corporation
Part Data Attributes for SR25X432JBL by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
ANTI-SULFUR; LASER TRIMMABLE
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.6 mm
|
Package Length
|
6.4 mm
|
Package Style
|
SMT
|
Package Width
|
3.2 mm
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
1 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
4300 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
250 V
|
Alternate Parts for SR25X432JBL
This table gives cross-reference parts and alternative options found for SR25X432JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25X432JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X432JQL | Fixed Resistor, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X432JBL vs MR25X432JQL |
NRC-AS100J432TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | NIC Components Corp | SR25X432JBL vs NRC-AS100J432TRF |
MR25X432JBL | Fixed Resistor, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X432JBL vs MR25X432JBL |
RC2512J432-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | SR25X432JBL vs RC2512J432-07-T70 |
CAS25J432CT | Fixed Resistor, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SR25X432JBL vs CAS25J432CT |
RMNW63K432JB | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 250V, 5% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | SR25X432JBL vs RMNW63K432JB |
WR25X432JTL | Fixed Resistor, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X432JBL vs WR25X432JTL |
CAR25J432CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SR25X432JBL vs CAR25J432CT |
SR25X432JTL | Fixed Resistor, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | SR25X432JBL vs SR25X432JTL |
NRC-AS100J432TRQYF | Fixed Resistor, Metal Glaze/thick Film, 1W, 4300ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | SR25X432JBL vs NRC-AS100J432TRQYF |