Part Details for SR25X2552FBL by Walsin Technology Corporation
Overview of SR25X2552FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR25X2552FBL
SR25X2552FBL CAD Models
SR25X2552FBL Part Data Attributes
|
SR25X2552FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR25X2552FBL
Walsin Technology Corporation
Fixed Resistor, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 25500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SR25X2552FBL
This table gives cross-reference parts and alternative options found for SR25X2552FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25X2552FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAS25F2552CT | Fixed Resistor, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SR25X2552FBL vs CAS25F2552CT |
MR25X2552FGL | Fixed Resistor, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X2552FBL vs MR25X2552FGL |
CR-12FLF--25K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | SR25X2552FBL vs CR-12FLF--25K5 |
RMNW63K2552FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Kamaya Inc | SR25X2552FBL vs RMNW63K2552FTE |
MC2512-2552-FB101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | SR25X2552FBL vs MC2512-2552-FB101 |
MC2512-2552-FT101 | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | SR25X2552FBL vs MC2512-2552-FT101 |
RM1WR-25K5-F | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RFE International Inc | SR25X2552FBL vs RM1WR-25K5-F |
MR25X2552FTL | Fixed Resistor, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X2552FBL vs MR25X2552FTL |
MC2512-2552-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RCD Components Inc | SR25X2552FBL vs MC2512-2552-FB101Q |
MR25X2552FQL | Fixed Resistor, 1W, 25500ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | SR25X2552FBL vs MR25X2552FQL |