Part Details for SR25W2054FBL by Walsin Technology Corporation
Overview of SR25W2054FBL by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SR25W2054FBL
SR25W2054FBL CAD Models
SR25W2054FBL Part Data Attributes
|
SR25W2054FBL
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
SR25W2054FBL
Walsin Technology Corporation
Fixed Resistor, 1W, 2050000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; LASER TRIMMABLE | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2050000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 250 V |
Alternate Parts for SR25W2054FBL
This table gives cross-reference parts and alternative options found for SR25W2054FBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR25W2054FBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMCT2512FT2M05 | RESISTOR, 1W, 1%, 200ppm, 2050000ohm, SURFACE MOUNT, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR25W2054FBL vs NMCT2512FT2M05 |
MC2512L6F2054SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | SR25W2054FBL vs MC2512L6F2054SE |
RMNW632054FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 250V, 1% +/-Tol, -200,200ppm/Cel, 2512, | Kamaya Inc | SR25W2054FBL vs RMNW632054FTE |
CAR25F2054CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | SR25W2054FBL vs CAR25F2054CT |
NRC-AS100F2054TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, | NIC Components Corp | SR25W2054FBL vs NRC-AS100F2054TRF |
RMCS2512FT2M05 | Fixed Resistor, Metal Glaze/thick Film, 1W, 2050000ohm, 250V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | SR25W2054FBL vs RMCS2512FT2M05 |