Part Details for SR2512MK-0747KL by YAGEO Corporation
Overview of SR2512MK-0747KL by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512MK-0747KL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SR2512MK-0747KL-ND
|
DigiKey | RES 47K OHM 20% 1W 2512 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0984 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0430 | Buy Now |
Part Details for SR2512MK-0747KL
SR2512MK-0747KL CAD Models
SR2512MK-0747KL Part Data Attributes
|
SR2512MK-0747KL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512MK-0747KL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 200V, 20% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 20% | |
Working Voltage | 500 V |
Alternate Parts for SR2512MK-0747KL
This table gives cross-reference parts and alternative options found for SR2512MK-0747KL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512MK-0747KL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLI251247K20%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CLI251247K20%100PPM/KKB4 |
CQA251247K-20%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CQA251247K-20%100PPM/KNB8 |
CQA251247K-20%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CQA251247K-20%100PPM/KNB16 |
CRA251247K-20%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CRA251247K-20%100PPM/KNB4 |
CLI251247K20%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CLI251247K20%100PPM/KKB16 |
CRA251247K-20%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CRA251247K-20%100PPM/KNB8 |
CRA251247K20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CRA251247K20%100PPM/KNS |
CQA251247K-20%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CQA251247K-20%100PPM/KNB4 |
CQA251247K-20%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CQA251247K-20%100PPM/KNS |
CLI251247K20%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 47000ohm, 500V, 20% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512MK-0747KL vs CLI251247K20%100PPM/KKB8 |