Part Details for SR2512JK-07330RL by YAGEO Corporation
Overview of SR2512JK-07330RL by YAGEO Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SR2512JK-07330RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59AK0722
|
Newark | Res, 330R, 5%, 1W, Thick Film, 2512, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-07330RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0760 | Buy Now |
DISTI #
59AK7028
|
Newark | Res, 330R, 5%, 1W, Thick Film, 2512, Resistance:330Ohm, Resistance Tolerance:± 5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Product Range:Sr Series Rohs Compliant: Yes |Yageo SR2512JK-07330RL RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0390 / $0.0760 | Buy Now |
DISTI #
13-SR2512JK-07330RLCT-ND
|
DigiKey | RES 330 OHM 5% 1W 2512 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$0.0624 / $0.4500 | Buy Now |
DISTI #
SR2512JK-07330RL
|
Avnet Americas | SMD Chip Resistor, 330 Ohm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Surge Chip - Tape and Reel (Alt: SR2512JK-07330RL) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0326 | Buy Now |
DISTI #
603-SR2512JK-07330RL
|
Mouser Electronics | Thick Film Resistors - SMD 330 Ohms 1 W 2512 5 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0510 / $0.4400 | Order Now |
DISTI #
E02:0323_08981443
|
Arrow Electronics | Res Thick Film 2512 330 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks Date Code: 2245 | Europe - 80000 |
|
$0.0512 / $0.0717 | Buy Now |
|
Future Electronics | RES SMD 330 OHM 5% 1W 2512 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0491 / $0.0556 | Buy Now |
DISTI #
65738837
|
Verical | Res Thick Film 2512 330 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 2245 | Americas - 80000 |
|
$0.0522 / $0.0731 | Buy Now |
DISTI #
77779664
|
Verical | Res Thick Film 2512 330 Ohm 5% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 980 Package Multiple: 10 | Americas - 3990 |
|
$0.0595 / $0.0718 | Buy Now |
DISTI #
SR2512JK-07330RL
|
TME | Resistor: thick film, SMD, 2512, 330Ω, 1W, ±5%, -55÷155°C Min Qty: 10 | 3990 |
|
$0.0472 / $0.1272 | Buy Now |
Part Details for SR2512JK-07330RL
SR2512JK-07330RL CAD Models
SR2512JK-07330RL Part Data Attributes
|
SR2512JK-07330RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
SR2512JK-07330RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 200V, 5% +/-Tol, -200,200ppm/Cel, 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 330 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |
Alternate Parts for SR2512JK-07330RL
This table gives cross-reference parts and alternative options found for SR2512JK-07330RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SR2512JK-07330RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLI2512330R5%100PPM/KKB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLI2512330R5%100PPM/KKB8 |
CLF2512330R5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLF2512330R5%100PPM/KNB16 |
CRA2512330R-5%100PPM/KNB8 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CRA2512330R-5%100PPM/KNB8 |
CQA2512330R-5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CQA2512330R-5%100PPM/KNB4 |
CQA2512330R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CQA2512330R-5%100PPM/KNB16 |
CLI2512330R5%100PPM/KKB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLI2512330R5%100PPM/KKB16 |
CRA2512330R-5%100PPM/KNB16 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CRA2512330R-5%100PPM/KNB16 |
CLF2512330R5%100PPM/KNB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLF2512330R5%100PPM/KNB4 |
CLI2512330R5%100PPM/KKB4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLI2512330R5%100PPM/KKB4 |
CLI2512330R5%100PPM/KKS | Fixed Resistor, Metal Glaze/thick Film, 1W, 330ohm, 500V, 5% +/-Tol, 100ppm/Cel, 2512, | Microtech GmbH Electronic | SR2512JK-07330RL vs CLI2512330R5%100PPM/KKS |